


C330C154K1R5TA | |
|---|---|
DigiKey Part Number | 399-4394-ND |
Manufacturer | |
Manufacturer Product Number | C330C154K1R5TA |
Description | CAP CER 0.15UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C154K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.82200 | kr.28.22 |
| 50 | kr.2.15680 | kr.107.84 |
| 250 | kr.1.73544 | kr.433.86 |
| 500 | kr.1.60524 | kr.802.62 |
| 1.000 | kr.1.49811 | kr.1,498.11 |
| 2.500 | kr.1.38501 | kr.3,462.53 |
| 5.000 | kr.1.31686 | kr.6,584.30 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

