
RDER71H682K0K1H03B | |
|---|---|
DigiKey Part Number | 490-8856-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H682K0K1H03B |
Description | CAP CER 6800PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H682K0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A682K0M1H03A | Murata Electronics | 1.815 | 490-9232-1-ND | kr.3.36000 | Upgrade |
| FK28X7R1H682KN000 | TDK | 724 | 445-FK28X7R1H682KN000-ND | kr.1.78000 | Direct |
| C317C682K1R5TA | KEMET | 1.001 | 399-4250-ND | kr.2.16000 | Upgrade |
| C315C682K5R5TA | KEMET | 7.660 | 399-4194-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.98400 | kr.19.84 |
| 50 | kr.1.48600 | kr.74.30 |
| 100 | kr.1.33390 | kr.133.39 |
| 500 | kr.1.07616 | kr.538.08 |
| 1.000 | kr.0.99652 | kr.996.52 |
| 2.500 | kr.0.91253 | kr.2,281.32 |
| 5.000 | kr.0.86192 | kr.4,309.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

