RDER71H154K1S1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 995
Unit Price: kr.3.52000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.1.86522
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.4.10000
Datasheet

Similar


Murata Electronics
In Stock: 1.500
Unit Price: kr.3.39000
Datasheet

Similar


Murata Electronics
In Stock: 626
Unit Price: kr.3.33000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: kr.0.64180
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.59091
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.92723
Datasheet

Upgrade


TDK Corporation
In Stock: 251
Unit Price: kr.2.88000
Datasheet

Similar


KEMET
In Stock: 3.835
Unit Price: kr.3.14000
Datasheet

Similar


KEMET
In Stock: 1.198
Unit Price: kr.3.14000
Datasheet

Similar


KEMET
In Stock: 1.987
Unit Price: kr.4.42000
Datasheet

Similar


TDK Corporation
In Stock: 5
Unit Price: kr.2.18000
Datasheet

Similar


TDK Corporation
In Stock: 60
Unit Price: kr.2.18000
Datasheet
RDE SERIES 5x3.15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H154K1S1H03A

DigiKey Part Number
490-9153-1-ND - Cut Tape (CT)
490-9153-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H154K1S1H03A
Description
CAP CER 0.15UF 50V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H154K1S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.12500kr.21.25
50kr.1.59620kr.79.81
100kr.1.43490kr.143.49
500kr.1.16262kr.581.31
1.000kr.1.07840kr.1,078.40
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.02935kr.2,058.70
4.000kr.0.97125kr.3,885.00
6.000kr.0.94213kr.5,652.78
10.000kr.0.90988kr.9,098.80
14.000kr.0.89103kr.12,474.42
20.000kr.0.87289kr.17,457.80
24.000kr.0.86429kr.20,742.96
48.000kr.0.83534kr.40,096.32
50.000kr.0.83381kr.41,690.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500