
RDER71H154K1K1H03B | |
|---|---|
DigiKey Part Number | 490-8822-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H154K1K1H03B |
Description | CAP CER 0.15UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H154K1K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.1.93300 | kr.19.33 |
| 50 | kr.1.46680 | kr.73.34 |
| 100 | kr.1.30940 | kr.130.94 |
| 500 | kr.1.06752 | kr.533.76 |
| 1.000 | kr.1.00870 | kr.1,008.70 |
| 2.500 | kr.0.96737 | kr.2,418.42 |
| 5.000 | kr.0.91444 | kr.4,572.20 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

