RDE5C2A391J0M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 57
Unit Price: kr.3.36000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.97345
Datasheet

Direct


TDK
In Stock: 168
Unit Price: kr.1.97000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.43565
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.67790
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.56666
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.84487
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.09089
Datasheet

Similar


KEMET
In Stock: 4.630
Unit Price: kr.2.60000
Datasheet

Similar


KEMET
In Stock: 1.270
Unit Price: kr.2.60000
Datasheet

Similar


TDK
In Stock: 758
Unit Price: kr.1.97000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.43565
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.67790
Datasheet
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A391J0M1H03A

DigiKey Part Number
490-9106-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A391J0M1H03A
Description
CAP CER 390PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A391J0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C2A391J0K1H03BMurata Electronics57490-8776-NDkr.3.36000Direct
RDE5C2A391J0S1H03AMurata Electronics0490-9107-3-NDkr.0.97345Similar
FK28C0G2A391JN000TDK168445-FK28C0G2A391JN000-NDkr.1.97000Direct
K391J10C0GH5UH5Vishay Beyschlag/Draloric/BC Components0K391J10C0GH5UH5-NDkr.0.43565Direct
K391J15C0GH5UH5Vishay Beyschlag/Draloric/BC Components0K391J15C0GH5UH5-NDkr.0.67790Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.97547kr.1,950.94
Manufacturers Standard Package
Unit Price without VAT:kr.0.97547
Unit Price with VAT:kr.1.21934