RDE5C2A332J1P1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.1.10278
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.06541
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.11568
Datasheet

Direct


KYOCERA AVX
In Stock: 1.117
Unit Price: kr.7.31000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.19774
Datasheet

Similar


KEMET
In Stock: 598
Unit Price: kr.3.78000
Datasheet

Similar


KEMET
In Stock: 2.998
Unit Price: kr.3.78000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.99855
Datasheet

Similar


TDK
In Stock: 949
Unit Price: kr.2.50000
Datasheet

Similar


TDK
In Stock: 1.098
Unit Price: kr.2.50000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.11568
Datasheet
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A332J1P1H03B

DigiKey Part Number
490-8773-ND
Manufacturer
Manufacturer Product Number
RDE5C2A332J1P1H03B
Description
CAP CER 3300PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A332J1P1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C2A332J1S1H03AMurata Electronics0490-9103-3-NDkr.1.10278Direct
RDE5C2A332J1M1H03AMurata Electronics0490-9102-3-NDkr.1.06541Similar
K332J20C0GH53L2Vishay Beyschlag/Draloric/BC Components0K332J20C0GH53L2-NDkr.2.11568Direct
SR201A332JARKYOCERA AVX1.117478-SR201A332JAR-NDkr.7.31000Direct
K332J20C0GK53L2Vishay Beyschlag/Draloric/BC Components0K332J20C0GK53L2-NDkr.3.19774Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.18130kr.1,181.30
Unit Price without VAT:kr.1.18130
Unit Price with VAT:kr.1.47663