RDE5C2A182J1K1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.3.30000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.10436
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.03153
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.56279
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.62937
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.03153
Datasheet
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A182J1K1H03B

DigiKey Part Number
490-8750-ND
Manufacturer
Manufacturer Product Number
RDE5C2A182J1K1H03B
Description
CAP CER 1800PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A182J1K1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C2A182J1M1H03AMurata Electronics0490-9080-1-NDkr.3.30000Direct
RDE5C2A182J1P1H03BMurata Electronics0490-8751-NDkr.1.10436Similar
K182J20C0GH53H5Vishay Beyschlag/Draloric/BC Components0K182J20C0GH53H5-NDkr.1.03153Direct
K182J20C0GK53H5Vishay Beyschlag/Draloric/BC Components0K182J20C0GK53H5-NDkr.1.56279Upgrade
K182J20C0GL53H5Vishay Beyschlag/Draloric/BC Components0K182J20C0GL53H5-NDkr.3.62937Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.06436kr.1,064.36
Unit Price without VAT:kr.1.06436
Unit Price with VAT:kr.1.33045