RDE5C2A182J1P1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.03153
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.23466
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.56279
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.76980
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.03153
Datasheet
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A182J1P1H03B

DigiKey Part Number
490-8751-ND
Manufacturer
Manufacturer Product Number
RDE5C2A182J1P1H03B
Description
CAP CER 1800PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A182J1P1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K182J20C0GH53L2Vishay Beyschlag/Draloric/BC Components0K182J20C0GH53L2-NDkr.1.03153Direct
SR201A182JARKYOCERA AVX0SR201A182JAR-NDkr.2.23466Direct
K182J20C0GK53L2Vishay Beyschlag/Draloric/BC Components0K182J20C0GK53L2-NDkr.1.56279Upgrade
FK14C0G2A182JN020TDK0445-4407-NDkr.0.76980Similar
FK24C0G2A182JN000TDK0445-FK24C0G2A182JN000-NDkr.2.47000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.10436kr.1,104.36
Unit Price without VAT:kr.1.10436
Unit Price with VAT:kr.1.38045