RDE5C2A151J0S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 974
Unit Price: kr.3.30000
Datasheet

Similar


Murata Electronics
In Stock: 1.105
Unit Price: kr.3.42000
Datasheet

Direct


KEMET
In Stock: 1.820
Unit Price: kr.2.60000
Datasheet

Direct


TDK
In Stock: 975
Unit Price: kr.1.97000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.30334
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.59685
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.02992
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.76054
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.47811
Datasheet

Upgrade


KEMET
In Stock: 5.247
Unit Price: kr.2.92000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.73376
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.61930
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.50323
Datasheet

Similar


KEMET
In Stock: 164
Unit Price: kr.2.60000
Datasheet
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A151J0S1H03A

DigiKey Part Number
490-9073-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A151J0S1H03A
Description
CAP CER 150PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A151J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.95126kr.1,902.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.95126
Unit Price with VAT:kr.1.18908