Direct
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RDE5C2A150J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9070-1-ND - Cut Tape (CT) 490-9070-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A150J0M1H03A |
Description | CAP CER 15PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A150J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.95200 | kr.19.52 |
| 50 | kr.1.46440 | kr.73.22 |
| 100 | kr.1.26270 | kr.126.27 |
| 500 | kr.1.05946 | kr.529.73 |
| 1.000 | kr.0.98093 | kr.980.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87319 | kr.1,746.38 |
| 4.000 | kr.0.82165 | kr.3,286.60 |
| 6.000 | kr.0.79584 | kr.4,775.04 |
| 10.000 | kr.0.76326 | kr.7,632.60 |
| 14.000 | kr.0.75051 | kr.10,507.14 |
| 20.000 | kr.0.73443 | kr.14,688.60 |
| 24.000 | kr.0.72681 | kr.17,443.44 |
| 48.000 | kr.0.70114 | kr.33,654.72 |
| 50.000 | kr.0.69977 | kr.34,988.50 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |








