Direct
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

RDE5C2A120J0P1H03B | |
|---|---|
DigiKey Part Number | 490-8735-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A120J0P1H03B |
Description | CAP CER 12PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A120J0P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.07300 | kr.20.73 |
| 50 | kr.1.55580 | kr.77.79 |
| 100 | kr.1.39730 | kr.139.73 |
| 500 | kr.1.13004 | kr.565.02 |
| 1.000 | kr.1.04743 | kr.1,047.43 |
| 2.500 | kr.0.96028 | kr.2,400.70 |
| 5.000 | kr.0.90777 | kr.4,538.85 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |







