
RDE5C2A120J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8734-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A120J0K1H03B |
Description | CAP CER 12PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A120J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A120J0S1H03A | Murata Electronics | 691 | 490-9065-1-ND | kr.3.53000 | Similar |
| K120J15C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 13.274 | 56-K120J15C0GH53L2-ND | kr.2.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 10 | kr.2.09600 | kr.20.96 |
| 50 | kr.1.57420 | kr.78.71 |
| 100 | kr.1.41400 | kr.141.40 |
| 500 | kr.1.14368 | kr.571.84 |
| 1.000 | kr.1.06009 | kr.1,060.09 |
| 2.500 | kr.0.97191 | kr.2,429.78 |
| 5.000 | kr.0.91877 | kr.4,593.85 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |

