RDE Series, 0 Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A101J0S1H03A

DigiKey Part Number
490-9061-1-ND - Cut Tape (CT)
490-9061-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A101J0S1H03A
Description
CAP CER 100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A101J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.78600kr.17.86
50kr.1.33240kr.66.62
100kr.1.14880kr.114.88
500kr.0.95718kr.478.59
1.000kr.0.88454kr.884.54
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.84125kr.1,682.50
4.000kr.0.79109kr.3,164.36
6.000kr.0.76596kr.4,595.76
10.000kr.0.73673kr.7,367.30
14.000kr.0.72118kr.10,096.52
20.000kr.0.70621kr.14,124.20
24.000kr.0.69879kr.16,770.96
48.000kr.0.67381kr.32,342.88
50.000kr.0.67249kr.33,624.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500