100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071A101JARTR1

DigiKey Part Number
478-10997-2-ND - Tape & Reel (TR)
478-10997-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR071A101JARTR1
Description
CAP CER 100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR151A101JARTR1KYOCERA AVX8.964478-11002-1-NDkr.0.42000Similar
SR211A101JARKYOCERA AVX3.309478-5734-NDkr.0.27000Similar
C315C101J1G5TAKEMET2.398399-9707-NDkr.0.36000Similar
FK18C0G2A101JN020TDK779445-4379-NDkr.0.26000Similar
FK28C0G2A101JN000TDK3.413445-FK28C0G2A101J-NDkr.0.26000Similar
In-Stock: 662
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92100kr.19.21
50kr.1.43540kr.71.77
100kr.1.28640kr.128.64
500kr.1.03494kr.517.47
1.000kr.0.95728kr.957.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.02992kr.3,604.72
7.000kr.0.97838kr.6,848.66
10.500kr.0.95256kr.10,001.88
17.500kr.0.92394kr.16,168.95
24.500kr.0.90720kr.22,226.40
35.000kr.0.89111kr.31,188.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250