
RDE5C1H560J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9030-1-ND - Cut Tape (CT) 490-9030-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H560J0M1H03A |
Description | CAP CER 56PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H560J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H560J0K1H03B | Murata Electronics | 769 | 490-8700-ND | kr.3.36000 | Direct |
| RDE5C2A560J0K1H03B | Murata Electronics | 706 | 490-8786-ND | kr.3.30000 | Upgrade |
| RDE5C1H560J0P1H03B | Murata Electronics | 2 | 490-8701-ND | kr.3.36000 | Similar |
| RDE5C1H560J0S1H03A | Murata Electronics | 1.755 | 490-RDE5C1H560J0S1H03ACT-ND | kr.3.42000 | Similar |
| FK28C0G1H560JN000 | TDK | 445 | 445-FK28C0G1H560JN000-ND | kr.1.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.10500 | kr.21.05 |
| 50 | kr.1.57860 | kr.78.93 |
| 100 | kr.1.41700 | kr.141.70 |
| 500 | kr.1.14476 | kr.572.38 |
| 1.000 | kr.1.06081 | kr.1,060.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96337 | kr.1,926.74 |
| 4.000 | kr.0.90813 | kr.3,632.52 |
| 6.000 | kr.0.88046 | kr.5,282.76 |
| 10.000 | kr.0.84981 | kr.8,498.10 |
| 14.000 | kr.0.83189 | kr.11,646.46 |
| 20.000 | kr.0.81465 | kr.16,293.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

