
RDE5C1H470J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9022-1-ND - Cut Tape (CT) 490-9022-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H470J0M1H03A |
Description | CAP CER 47PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H470J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H470J0K1H03B | Murata Electronics | 293 | 490-8692-ND | kr.3.36000 | Direct |
| RDE5C2A470J0K1H03B | Murata Electronics | 796 | 490-8780-ND | kr.3.36000 | Upgrade |
| RDE5C2A470J0M1H03A | Murata Electronics | 10.566 | 490-9110-1-ND | kr.3.49000 | Upgrade |
| RDE5C1H470J0P1H03B | Murata Electronics | 511 | 490-8693-ND | kr.3.36000 | Similar |
| RDE5C1H470J0S1H03A | Murata Electronics | 1.980 | 490-9023-1-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11100 | kr.21.11 |
| 50 | kr.1.58380 | kr.79.19 |
| 100 | kr.1.42210 | kr.142.21 |
| 500 | kr.1.14944 | kr.574.72 |
| 1.000 | kr.1.06518 | kr.1,065.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96739 | kr.1,934.78 |
| 4.000 | kr.0.91199 | kr.3,647.96 |
| 6.000 | kr.0.88425 | kr.5,305.50 |
| 10.000 | kr.0.85350 | kr.8,535.00 |
| 14.000 | kr.0.83552 | kr.11,697.28 |
| 20.000 | kr.0.81823 | kr.16,364.60 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

