33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H330J0P1H03B

DigiKey Part Number
490-8679-ND
Manufacturer
Manufacturer Product Number
RDE5C1H330J0P1H03B
Description
CAP CER 33PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H330J0P1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C2A330J0P1H03BMurata Electronics1.260490-8769-NDkr.3.36000Upgrade
RDE5C2A330J0S1H03AMurata Electronics1.608490-9099-1-NDkr.3.49000Upgrade
RDE5C1H330J0K1H03BMurata Electronics383490-8678-NDkr.3.36000Similar
RDE5C1H330J0M1H03AMurata Electronics1.342490-9008-1-NDkr.3.42000Similar
FK18C0G1H330JN020TDK753445-4765-NDkr.1.78000Direct
In-Stock: 231
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.04800kr.20.48
50kr.1.53560kr.76.78
100kr.1.37900kr.137.90
500kr.1.11432kr.557.16
1.000kr.1.03260kr.1,032.60
2.500kr.0.94638kr.2,365.95
5.000kr.0.89442kr.4,472.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000