RDE Series, 0 Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A330J0S1H03A

DigiKey Part Number
490-9099-1-ND - Cut Tape (CT)
490-9099-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A330J0S1H03A
Description
CAP CER 33PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A330J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.628
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.95200kr.19.52
50kr.1.46180kr.73.09
100kr.1.31070kr.131.07
500kr.1.05716kr.528.58
1.000kr.0.97882kr.978.82
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.88538kr.1,770.76
4.000kr.0.82067kr.3,282.68
6.000kr.0.79488kr.4,769.28
10.000kr.0.76326kr.7,632.60
14.000kr.0.74959kr.10,494.26
20.000kr.0.73352kr.14,670.40
24.000kr.0.72590kr.17,421.60
48.000kr.0.70026kr.33,612.48
50.000kr.0.69960kr.34,980.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000