2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H2R0C0S1H03A

DigiKey Part Number
490-9007-1-ND - Cut Tape (CT)
490-9007-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H2R0C0S1H03A
Description
CAP CER 2PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H2R0C0S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±0.25pF
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H2R0C0P1H03BMurata Electronics325490-8677-NDkr.3.36000Direct
FK18C0G1H020CN020TDK353445-8376-NDkr.1.78000Direct
FK28C0G1H020CN000TDK104445-FK28C0G1H020CN000-NDkr.1.78000Similar
In-Stock: 1.270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09900kr.20.99
50kr.1.57620kr.78.81
100kr.1.41570kr.141.57
500kr.1.14360kr.571.80
1.000kr.1.05973kr.1,059.73
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.96235kr.1,924.70
4.000kr.0.90716kr.3,628.64
6.000kr.0.87952kr.5,277.12
10.000kr.0.84889kr.8,488.90
14.000kr.0.83098kr.11,633.72
20.000kr.0.81375kr.16,275.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500