
RDE5C1H2R0C0P1H03B | |
|---|---|
DigiKey Part Number | 490-8677-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H2R0C0P1H03B |
Description | CAP CER 2PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H2R0C0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±0.25pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H2R0C0S1H03A | Murata Electronics | 1.270 | 490-9007-1-ND | kr.3.42000 | Direct |
| RDE5C1H2R0C0K1H03B | Murata Electronics | 784 | 490-8676-ND | kr.3.36000 | Similar |
| FK18C0G1H020CN020 | TDK | 353 | 445-8376-ND | kr.1.78000 | Direct |
| FK28C0G1H020CN000 | TDK | 104 | 445-FK28C0G1H020CN000-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.04800 | kr.20.48 |
| 50 | kr.1.53680 | kr.76.84 |
| 100 | kr.1.38020 | kr.138.02 |
| 500 | kr.1.11546 | kr.557.73 |
| 1.000 | kr.1.03367 | kr.1,033.67 |
| 2.500 | kr.0.94737 | kr.2,368.43 |
| 5.000 | kr.0.89537 | kr.4,476.85 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

