RDE5C1H2R0C0M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 784
Unit Price: kr.3.36000
Datasheet

Upgrade


Murata Electronics
In Stock: 297
Unit Price: kr.3.36000
Datasheet

Similar


Murata Electronics
In Stock: 325
Unit Price: kr.3.36000
Datasheet

Direct


TDK
In Stock: 104
Unit Price: kr.1.78000
Datasheet

Similar


TDK
In Stock: 353
Unit Price: kr.1.78000
Datasheet
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H2R0C0M1H03A

DigiKey Part Number
490-9006-1-ND - Cut Tape (CT)
490-9006-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H2R0C0M1H03A
Description
CAP CER 2PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H2R0C0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±0.25pF
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H2R0C0K1H03BMurata Electronics784490-8676-NDkr.3.36000Direct
RDE5C2A2R0C0K1H03BMurata Electronics297490-8766-NDkr.3.36000Upgrade
RDE5C1H2R0C0P1H03BMurata Electronics325490-8677-NDkr.3.36000Similar
FK28C0G1H020CN000TDK104445-FK28C0G1H020CN000-NDkr.1.78000Direct
FK18C0G1H020CN020TDK353445-8376-NDkr.1.78000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.96337kr.1,926.74
Manufacturers Standard Package
Unit Price without VAT:kr.0.96337
Unit Price with VAT:kr.1.20421