
RDE5C1H270J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9001-1-ND - Cut Tape (CT) 490-9001-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H270J0S1H03A |
Description | CAP CER 27PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H270J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09900 | kr.20.99 |
| 50 | kr.1.57620 | kr.78.81 |
| 100 | kr.1.41570 | kr.141.57 |
| 500 | kr.1.14360 | kr.571.80 |
| 1.000 | kr.1.05973 | kr.1,059.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96235 | kr.1,924.70 |
| 4.000 | kr.0.90716 | kr.3,628.64 |
| 6.000 | kr.0.87952 | kr.5,277.12 |
| 10.000 | kr.0.84889 | kr.8,488.90 |
| 14.000 | kr.0.83098 | kr.11,633.72 |
| 20.000 | kr.0.81375 | kr.16,275.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

