Direct
Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RDE5C1H181J0S1H03A | |
|---|---|
DigiKey Part Number | 490-8985-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H181J0S1H03A |
Description | CAP CER 180PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H181J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H181J0P1H03B | Murata Electronics | 956 | 490-8655-ND | kr.3.36000 | Direct |
| RDE5C2A181J0P1H03B | Murata Electronics | 0 | 490-8749-ND | kr.3.36000 | Upgrade |
| RDE5C1H181J0M1H03A | Murata Electronics | 0 | 490-8984-1-ND | kr.2.92000 | Similar |
| FK18C0G1H181JN020 | TDK | 0 | 445-4774-ND | kr.0.49744 | Direct |
| K181J10C0GF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K181J10C0GF5UL2-ND | kr.0.25187 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95731 | kr.1,914.62 |
| Unit Price without VAT: | kr.0.95731 |
|---|---|
| Unit Price with VAT: | kr.1.19664 |








