K181J15C0GH5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.28252
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.63420
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26406
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.51731
Datasheet

Similar


KEMET
In Stock: 1.867
Unit Price: kr.2.50000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: kr.0.57204
Datasheet

Similar


TDK Corporation
In Stock: 51
Unit Price: kr.2.24000
Datasheet

Similar


Murata Electronics
In Stock: 950
Unit Price: kr.2.94000
Datasheet

Similar


Murata Electronics
In Stock: 1.990
Unit Price: kr.3.14000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.3.07000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.93507
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.90278
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.96048
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.02447
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K181J15C0GH5UL2

DigiKey Part Number
K181J15C0GH5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K181J15C0GH5UL2
Description
CAP CER 180PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K181J15C0GH5UL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.51731kr.10,346.20
Unit Price without VAT:kr.0.51731
Unit Price with VAT:kr.0.64664