Direct
Upgrade
Similar
Similar
Direct
Direct
Similar
Similar

RDE5C1H122J0S1H03A | |
|---|---|
DigiKey Part Number | 490-8971-1-ND - Cut Tape (CT) 490-8971-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H122J0S1H03A |
Description | CAP CER 1200PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H122J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H122J0P1H03B | Murata Electronics | 1.122 | 490-8641-ND | kr.3.36000 | Direct |
| RDE5C2A122J0P1H03B | Murata Electronics | 0 | 490-8739-ND | kr.1.13315 | Upgrade |
| RDE5C1H122J0K1H03B | Murata Electronics | 905 | 490-8640-ND | kr.3.36000 | Similar |
| RDE5C1H122J0M1H03A | Murata Electronics | 0 | 490-8970-1-ND | kr.2.92000 | Similar |
| FK18C0G1H122JN020 | TDK | 0 | 445-4784-ND | kr.0.56666 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95528 | kr.1,910.56 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |








