10 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71E106K3M1H03A

DigiKey Part Number
490-7504-1-ND - Cut Tape (CT)
490-7504-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71E106K3M1H03A
Description
CAP CER 10UF 25V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71E106K3M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.539
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.29200kr.42.92
50kr.3.34380kr.167.19
100kr.3.05140kr.305.14
500kr.2.55806kr.1,279.03
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.2.26241kr.3,393.62
3.000kr.2.15349kr.6,460.47
4.500kr.2.09891kr.9,445.09
7.500kr.2.03844kr.15,288.30
10.500kr.2.00308kr.21,032.34
15.000kr.1.96906kr.29,535.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000