RCE5C2A150J0K1H03B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.641
Unit Price: kr.3.60000
Datasheet

Similar


Murata Electronics
In Stock: 88
Unit Price: kr.3.47000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.3.60000
Datasheet
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A150J0K1H03B

DigiKey Part Number
490-14503-ND
Manufacturer
Manufacturer Product Number
RCE5C2A150J0K1H03B
Description
CAP CER 15PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A150J0K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.2.13500kr.21.35
50kr.1.60760kr.80.38
100kr.1.44420kr.144.42
500kr.1.16872kr.584.36
1.000kr.1.08371kr.1,083.71
2.500kr.0.99405kr.2,485.12
5.000kr.0.93999kr.4,699.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750