RCE5C2A150J0DBH03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 88
Unit Price: kr.3.47000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.3.47000
Datasheet

Similar


Murata Electronics
In Stock: 1.641
Unit Price: kr.3.60000
Datasheet
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A150J0DBH03A

DigiKey Part Number
490-7430-1-ND - Cut Tape (CT)
490-7430-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A150J0DBH03A
Description
CAP CER 15PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A150J0DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.18600kr.21.86
50kr.1.64600kr.82.30
100kr.1.47830kr.147.83
500kr.1.19610kr.598.05
1.000kr.1.10898kr.1,108.98
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.00768kr.2,015.36
4.000kr.0.95039kr.3,801.56
6.000kr.0.92170kr.5,530.20
10.000kr.0.88990kr.8,899.00
14.000kr.0.87131kr.12,198.34
20.000kr.0.85343kr.17,068.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000