Direct
Similar
Similar

RCE5C2A150J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7430-1-ND - Cut Tape (CT) 490-7430-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A150J0DBH03A |
Description | CAP CER 15PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A150J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.15600 | kr.21.56 |
| 50 | kr.1.62300 | kr.81.15 |
| 100 | kr.1.45760 | kr.145.76 |
| 500 | kr.1.17936 | kr.589.68 |
| 1.000 | kr.1.09346 | kr.1,093.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99358 | kr.1,987.16 |
| 4.000 | kr.0.93708 | kr.3,748.32 |
| 6.000 | kr.0.90880 | kr.5,452.80 |
| 10.000 | kr.0.87744 | kr.8,774.40 |
| 14.000 | kr.0.85912 | kr.12,027.68 |
| 20.000 | kr.0.84148 | kr.16,829.60 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |



