RCE5C1H822J1A2H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Similar


Murata Electronics
In Stock: 1.500
Unit Price: kr.4.56000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.88851
Datasheet
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H822J1A2H03B

DigiKey Part Number
RCE5C1H822J1A2H03B-ND
Manufacturer
Manufacturer Product Number
RCE5C1H822J1A2H03B
Description
CAP CER 8200PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H822J1A2H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.138" (3.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCE5C1H822J1DBH03AMurata Electronics0490-7412-1-NDkr.4.69000Direct
RCE5C1H822J1K1H03BMurata Electronics1.500490-RCE5C1H822J1K1H03B-NDkr.4.56000Similar
RCE5C1H822J1M1H03AMurata Electronics0490-7413-1-NDkr.4.69000Similar
AR215A822J4RKYOCERA AVX0478-5114-NDkr.3.88851Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.1.44565kr.2,168.48
Unit Price without VAT:kr.1.44565
Unit Price with VAT:kr.1.80706