
RCE5C1H822J1K1H03B | |
|---|---|
DigiKey Part Number | 490-RCE5C1H822J1K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H822J1K1H03B |
Description | CAP CER 8200PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H822J1K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.86600 | kr.28.66 |
| 50 | kr.2.18980 | kr.109.49 |
| 100 | kr.1.98130 | kr.198.13 |
| 500 | kr.1.62950 | kr.814.75 |
| 1.000 | kr.1.52084 | kr.1,520.84 |
| 2.500 | kr.1.40621 | kr.3,515.53 |
| 5.000 | kr.1.33711 | kr.6,685.55 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

