RCE5C1H120J0DBH03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.136
Unit Price: kr.3.47000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.1.01279
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.3.60000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.98698
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.94987
Datasheet
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H120J0DBH03A

DigiKey Part Number
490-7326-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H120J0DBH03A
Description
CAP CER 12PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H120J0DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.138" L x 0.098" W (3.50mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.99341kr.1,986.82
Manufacturers Standard Package
Unit Price without VAT:kr.0.99341
Unit Price with VAT:kr.1.24176