Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NXRT15XV302FA1B040 | |
|---|---|
DigiKey Part Number | 490-NXRT15XV302FA1B040-ND |
Manufacturer | |
Manufacturer Product Number | NXRT15XV302FA1B040 |
Description | FD |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3936K | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | 3989K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 7.5 mW | |
Length - Lead Wire | 1.58" (40.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |



