NXRT15XV302FA5B050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
NXRT15XV302FA5B025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXRT15XV302FA5B050

DigiKey Part Number
490-NXRT15XV302FA5B050-ND
Manufacturer
Manufacturer Product Number
NXRT15XV302FA5B050
Description
FD
Customer Reference
Detailed Description
NTC Thermistor 3k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
3k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3936K
B25/75
-
B25/85
3977K
B25/100
3989K
Operating Temperature
-40°C ~ 125°C
Power - Max
7.5 mW
Length - Lead Wire
1.97" (50.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.