NFZ18SM251SN10D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: kr.0.28250
Datasheet
250 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.1A 190mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ18SM251SN10D

DigiKey Part Number
NFZ18SM251SN10D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFZ18SM251SN10D
Description
FERRITE BEAD 250 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.1A 190mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ18SM251SN10D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
250 Ohms @ 100 MHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
190mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57272kr.2,290.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.57272
Unit Price with VAT:kr.0.71590