Parametric Equivalent

MZAS1608G251-1R1TF | |
|---|---|
DigiKey Part Number | 3442-MZAS1608G251-1R1TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MZAS1608G251-1R1TF |
Description | FERRITE BEAD 250 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.1A 190mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.1A |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 190mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 250 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFZ18SM251SN10D | Murata Electronics | 0 | NFZ18SM251SN10D-ND | kr.0.56471 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27855 | kr.1,114.20 |
| Unit Price without VAT: | kr.0.27855 |
|---|---|
| Unit Price with VAT: | kr.0.34819 |


