LQW2BHN10NJ13L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 1.471
Unit Price: kr.2.31000
Datasheet
10 nH Unshielded Drum Core, Wirewound Inductor 1.32 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BHN10NJ13L

DigiKey Part Number
490-11779-2-ND - Tape & Reel (TR)
490-11779-1-ND - Cut Tape (CT)
490-11779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BHN10NJ13L
Description
FIXED IND 10NH 1.32A 30 MOHM SMD
Customer Reference
Detailed Description
10 nH Unshielded Drum Core, Wirewound Inductor 1.32 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQW2BHN10NJ13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
3.3GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.059" W (2.00mm x 1.50mm)
Height - Seated (Max)
0.070" (1.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes