11 nH Unshielded Wirewound Inductor 2.4 A 40mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BAN11NJ00L

DigiKey Part Number
490-16016-2-ND - Tape & Reel (TR)
490-16016-1-ND - Cut Tape (CT)
490-16016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BAN11NJ00L
Description
FIXED IND 11NH 2.4A 40 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11 nH Unshielded Wirewound Inductor 2.4 A 40mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2BAN11NJ00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
80 @ 500MHz
Frequency - Self Resonant
4.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
-
Size / Dimension
0.082" L x 0.060" W (2.09mm x 1.53mm)
Height - Seated (Max)
0.060" (1.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.471
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.89700kr.18.97
100kr.1.55990kr.155.99
1.000kr.1.28304kr.1,283.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.18650kr.2,373.00
4.000kr.1.11881kr.4,475.24
6.000kr.1.08104kr.6,486.24
10.000kr.1.03533kr.10,353.30
14.000kr.1.00631kr.14,088.34
20.000kr.0.97646kr.19,529.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750