
LQP03TN7N5H02D | |
---|---|
DigiKey Part Number | 490-6738-2-ND - Tape & Reel (TR) 490-6738-1-ND - Cut Tape (CT) 490-6738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN7N5H02D |
Description | FIXED IND 7.5NH 300MA 600MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Thick Film Inductor 300 mA 600mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN7N5H02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 7.5 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.18600 | kr.1.86 |
100 | kr.0.15100 | kr.15.10 |
1.000 | kr.0.12403 | kr.124.03 |
5.000 | kr.0.10815 | kr.540.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.10048 | kr.1,507.20 |
30.000 | kr.0.09474 | kr.2,842.20 |
45.000 | kr.0.09154 | kr.4,119.30 |
75.000 | kr.0.08766 | kr.6,574.50 |
105.000 | kr.0.08520 | kr.8,946.00 |
150.000 | kr.0.08267 | kr.12,400.50 |
375.000 | kr.0.07651 | kr.28,691.25 |
750.000 | kr.0.07217 | kr.54,127.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |