LQH43PH470M26L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 9.146
Unit Price: kr.2.56000
Datasheet

Similar


Würth Elektronik
In Stock: 1.061
Unit Price: kr.5.89000
Datasheet
LQH43PN_26-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43PH470M26L

DigiKey Part Number
490-LQH43PH470M26LTR-ND - Tape & Reel (TR)
490-LQH43PH470M26LCT-ND - Cut Tape (CT)
490-LQH43PH470M26LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43PH470M26L
Description
FIXED IND 47UH 520MA 861.6 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 520 mA 861.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH43PH470M26L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
470mA
Shielding
Shielded
DC Resistance (DCR)
861.6mOhm Max
Frequency - Self Resonant
8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.2.27800kr.22.78
100kr.1.87390kr.187.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.66694kr.833.47
1.000kr.1.57178kr.1,571.78
1.500kr.1.51863kr.2,277.94
2.500kr.1.45426kr.3,635.65
3.500kr.1.41341kr.4,946.94
5.000kr.1.37138kr.6,856.90
12.500kr.1.26918kr.15,864.75
25.000kr.1.19711kr.29,927.75
50.000kr.1.18400kr.59,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750