47 µH Shielded Drum Core, Wirewound Inductor 600 mA 780mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PH470MPRL

DigiKey Part Number
490-LQH44PH470MPRLTR-ND - Tape & Reel (TR)
490-LQH44PH470MPRLCT-ND - Cut Tape (CT)
490-LQH44PH470MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PH470MPRL
Description
FIXED IND 47UH 600MA 780 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 600 mA 780mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PH470MPRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
780mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.712
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.2.10900kr.21.09
25kr.1.94960kr.48.74
50kr.1.83760kr.91.88
100kr.1.73290kr.173.29
250kr.1.60312kr.400.78
500kr.1.51156kr.755.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.45369kr.1,453.69
2.000kr.1.37072kr.2,741.44
3.000kr.1.32441kr.3,973.23
5.000kr.1.26836kr.6,341.80
7.000kr.1.23276kr.8,629.32
10.000kr.1.19615kr.11,961.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250