LQH43PB1R0N26L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Electronics
In Stock: 2.047
Unit Price: kr.2.70000
Datasheet

Similar


Würth Elektronik
In Stock: 3
Unit Price: kr.5.47000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 3.798
Unit Price: kr.1.48000
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 1.41 A 31.2mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43PB1R0N26L

DigiKey Part Number
LQH43PB1R0N26L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH43PB1R0N26L
Description
FIXED IND 1UH 1.41A 31.2 MOHM
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.41 A 31.2mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43PB1R0N26L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
31.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.02546kr.1,012.73
Manufacturers Standard Package
Unit Price without VAT:kr.2.02546
Unit Price with VAT:kr.2.53183