



SDCL1V4030-1R0N-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4030-1R0N-RTR-ND - Tape & Reel (TR) 283-SDCL1V4030-1R0N-RCT-ND - Cut Tape (CT) 283-SDCL1V4030-1R0N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4030-1R0N-R |
Description | FIXED IND 1UH 3.8A 24 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.8 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.14500 | kr.11.45 |
| 100 | kr.0.94140 | kr.94.14 |
| 1.000 | kr.0.77391 | kr.773.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.76617 | kr.1,532.34 |
| 4.000 | kr.0.72243 | kr.2,889.72 |
| 6.000 | kr.0.69802 | kr.4,188.12 |
| 10.000 | kr.0.66846 | kr.6,684.60 |
| 14.000 | kr.0.64970 | kr.9,095.80 |
| 20.000 | kr.0.63040 | kr.12,608.00 |
| 50.000 | kr.0.58348 | kr.29,174.00 |
| 100.000 | kr.0.55057 | kr.55,057.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

