LQH43PB151M26L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Electronics
In Stock: 9.692
Unit Price: kr.2.70000
Datasheet

Similar


Würth Elektronik
In Stock: 741
Unit Price: kr.5.47000
Datasheet
150 µH Shielded Drum Core, Wirewound Inductor 140 mA 2.83Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43PB151M26L

DigiKey Part Number
LQH43PB151M26L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH43PB151M26L
Description
FIXED IND 150UH 140MA 2.83 OHM
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 140 mA 2.83Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43PB151M26L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
280mA
Shielding
Shielded
DC Resistance (DCR)
2.83Ohm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.02546kr.1,012.73
Manufacturers Standard Package
Unit Price without VAT:kr.2.02546
Unit Price with VAT:kr.2.53183