
LQH44PH151MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PH151MPRLTR-ND - Tape & Reel (TR) 490-LQH44PH151MPRLCT-ND - Cut Tape (CT) 490-LQH44PH151MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PH151MPRL |
Description | FIXED IND 150UH 330MA 2.64 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 330 mA 2.64Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PH151MPRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.64Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.2.10900 | kr.21.09 |
| 25 | kr.1.94960 | kr.48.74 |
| 50 | kr.1.83760 | kr.91.88 |
| 100 | kr.1.73290 | kr.173.29 |
| 250 | kr.1.60312 | kr.400.78 |
| 500 | kr.1.51156 | kr.755.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.45369 | kr.1,453.69 |
| 2.000 | kr.1.37072 | kr.2,741.44 |
| 3.000 | kr.1.32441 | kr.3,973.23 |
| 5.000 | kr.1.26836 | kr.6,341.80 |
| 7.000 | kr.1.23276 | kr.8,629.32 |
| 10.000 | kr.1.19615 | kr.11,961.50 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

