LQH43MN2R7M03L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.94406
Datasheet

Similar


Würth Elektronik
In Stock: 395
Unit Price: kr.5.47000
Datasheet

Similar


TDK
In Stock: 1.696
Unit Price: kr.1.35000
Datasheet
2.7 µH Unshielded Drum Core, Wirewound Inductor 500 mA 320mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43MN2R7M03L

DigiKey Part Number
LQH43MN2R7M03L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH43MN2R7M03L
Description
FIXED IND 2.7UH 500MA 320 MOHM
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 500 mA 320mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43MN2R7M03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
20 @ 1MHz
Frequency - Self Resonant
53MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.68094kr.840.47
Manufacturers Standard Package
Unit Price without VAT:kr.1.68094
Unit Price with VAT:kr.2.10118