LQH2HPN1R0NJRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 5.526
Unit Price: kr.1.86000
Datasheet

Similar


Würth Elektronik
In Stock: 1.513
Unit Price: kr.7.42000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5.659
Unit Price: kr.1.28000
Datasheet
LQH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPN1R0NJRL

DigiKey Part Number
490-9898-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH2HPN1R0NJRL
Description
FIXED IND 1UH 1.44A 57.6MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.44 A 57.6mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPN1R0NJRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
57.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes