
LQH2HPN1R0MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPN1R0MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPN1R0MGRLCT-ND - Cut Tape (CT) 490-LQH2HPN1R0MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPN1R0MGRL |
Description | FIXED IND 1UH 2.1A 81.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2.1 A 81.6mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPN1R0MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 81.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.52300 | kr.15.23 |
| 100 | kr.1.25380 | kr.125.38 |
| 1.000 | kr.1.03098 | kr.1,030.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95802 | kr.2,874.06 |
| 6.000 | kr.0.90338 | kr.5,420.28 |
| 9.000 | kr.0.87291 | kr.7,856.19 |
| 15.000 | kr.0.83601 | kr.12,540.15 |
| 21.000 | kr.0.81259 | kr.17,064.39 |
| 30.000 | kr.0.78850 | kr.23,655.00 |
| 75.000 | kr.0.75760 | kr.56,820.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

