LQG15WZ3N5S02D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.83000
Datasheet
LQG15H-0402(1005Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WZ3N5S02D

DigiKey Part Number
490-LQG15WZ3N5S02DTR-ND - Tape & Reel (TR)
490-LQG15WZ3N5S02DCT-ND - Cut Tape (CT)
490-LQG15WZ3N5S02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WZ3N5S02D
Description
FIXED IND 3.5NH 900MA 0.09OHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.5 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WZ3N5S02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
3.5 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
5.8GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.47400kr.4.74
25kr.0.44040kr.11.01
50kr.0.41600kr.20.80
100kr.0.39170kr.39.17
250kr.0.36248kr.90.62
500kr.0.34164kr.170.82
1.000kr.0.32211kr.322.11
2.500kr.0.29801kr.745.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27023kr.2,702.30
20.000kr.0.25481kr.5,096.20
30.000kr.0.24621kr.7,386.30
50.000kr.0.23579kr.11,789.50
70.000kr.0.22918kr.16,042.60
100.000kr.0.22238kr.22,238.00
250.000kr.0.20800kr.52,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000