Parametric Equivalent

| LQG15WH3N5S02D | |
|---|---|
| DigiKey Part Number | 490-LQG15WH3N5S02DTR-ND - Tape & Reel (TR) 490-LQG15WH3N5S02DCT-ND - Cut Tape (CT) 490-LQG15WH3N5S02DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LQG15WH3N5S02D | 
| Description | FIXED IND 3.5NH 900MA 0.09OHM SM | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 3.5 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LQG15WH3N5S02D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | - | |
| Inductance | 3.5 nH | |
| Tolerance | ±0.3nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 90mOhm Max | |
| Q @ Freq | 23 @ 250MHz | |
| Frequency - Self Resonant | 5.8GHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | 0402 | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.28609 | kr.2,860.90 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark